Extech SL400 Sound Level Meter, 30dB to 143dB, 8kHz max

Subtotal (1 unit)*

MYR3,555.36

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,555.36

*price indicative

RS Stock No.:
287-3846
Mfr. Part No.:
SL400
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Sound Level

143dB

Minimum Sound Level

30dB

DOSE Measurement

Yes

Maximum Frequency

8kHz

Model Number p

SL400

COO (Country of Origin):
TW
The FLIR Personal Noise Dosimeter for employees that are exposed to loud noise, sound level monitoring is essential to determine what protective measures are required. It includes PC software to control setup and retrieve stored events or analyse real-time measurements.

One user-defined measurement setup
Adjustable Criterion Level, Exchange Rate, Threshold

Related links