Omron G3M Series Solid State Relay, 3 A Load, PCB Mount, 264 V ac Load, 28.8 V dc Control
- RS Stock No.:
- 807-4605
- Mfr. Part No.:
- G3M-203PL DC24
- Manufacturer:
- Omron
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-4605
- Mfr. Part No.:
- G3M-203PL DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
G3M-203PL DC24 Solid State Relay (SSR).
The G3M-203PL DC24 solid state relay is load switching, no indicators, phototriac isolation.
Features and Benefits.
• Solid state relay - SSR.
• Single in-line SSR - solid state relay.
• 7.62 mm Input terminal pitch.
• No indicator.
• Rated output load 3 A at 100 to 240 V ac.
• Rated input voltage 24 V dc
• Operating voltage 19.2 to 28.8 V dc.
• Impedance 1.6 kΩ ±20%.
• Must operate voltage 19.2 V dc max.
• Must release voltage 1 V dc min.
• Rated voltage 100 to 120 V ac.
• Load voltage range 75 to 264 V ac.
• Load current 0.1 to 3 A.
• Single in-line SSR - solid state relay.
• 7.62 mm Input terminal pitch.
• No indicator.
• Rated output load 3 A at 100 to 240 V ac.
• Rated input voltage 24 V dc
• Operating voltage 19.2 to 28.8 V dc.
• Impedance 1.6 kΩ ±20%.
• Must operate voltage 19.2 V dc max.
• Must release voltage 1 V dc min.
• Rated voltage 100 to 120 V ac.
• Load voltage range 75 to 264 V ac.
• Load current 0.1 to 3 A.
G3M-203PL DC24 Solid State Relay (SSR) Additional Benefits.
• Operating time 10 ms max.
• Release time of load power source cycle + 1 ms max.
• Output ON voltage drop 1.6 v (RMS) max.
• Leakage current 1.5 mA (at 200 V ac).
• Vibration resistance malfunction 10 to 55 Hz for 1 minute.
• Shock resistance malfunction 1000 m/s² (approx. 100 G).
• Operating temperature (ambient) -30°C to 80°C – no icing or condensation.
• Relay weight 15 g.
• Release time of load power source cycle + 1 ms max.
• Output ON voltage drop 1.6 v (RMS) max.
• Leakage current 1.5 mA (at 200 V ac).
• Vibration resistance malfunction 10 to 55 Hz for 1 minute.
• Shock resistance malfunction 1000 m/s² (approx. 100 G).
• Operating temperature (ambient) -30°C to 80°C – no icing or condensation.
• Relay weight 15 g.
Solid State Relay Interface Applications.
Controlling outputs from programmable controllers, positioning controllers plus other devices are transferred to actuators whilst providing isolation. The G3M is suitable for applications that require frequent switching, noiseless operation and resistance to vibration, shock, dust and gas.
Related links
- Omron G3F Series Solid State Relay Socket Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Track Mount 28.8V Control
