Jelsystem F2C Series Industrial Mount Solid State Relays, 15 A Load, Surface Mount, 280 Vrms Load, 30V dc Control
- RS Stock No.:
- 459-762
- Mfr. Part No.:
- F2C-225WDV
- Manufacturer:
- Jelsystem
Subtotal (1 unit)*
MYR147.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.72 |
*price indicative
- RS Stock No.:
- 459-762
- Mfr. Part No.:
- F2C-225WDV
- Manufacturer:
- Jelsystem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelsystem | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 60V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Series | F2C | |
| Switching Function | Zero Cross Turn On | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 98.5mm | |
| Length | 21.4mm | |
| Standards/Approvals | UL, TUV, C-UL | |
| Width | 77.6mm | |
| Off State Leakage Current | 9mA | |
| Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Jelsystem | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 60V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4.5V dc | ||
Series F2C | ||
Switching Function Zero Cross Turn On | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Height 98.5mm | ||
Length 21.4mm | ||
Standards/Approvals UL, TUV, C-UL | ||
Width 77.6mm | ||
Off State Leakage Current 9mA | ||
Capacitance 100pF | ||
- COO (Country of Origin):
- JP
Related links
- Jelsystem F2C Series Industrial Mount Solid State Relays Surface Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SF-SP7-SP8 Series Solid State Relay DIN Rail Mount 30V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 30V Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Crouzet GNF Series Solid State Relay Panel Mount 30V Control
