Omron G3PH Series Solid State Relay, 15 mA Load, DIN Rail Mount, 264 V ac/dc Load, 30V ac/dc Control
- RS Stock No.:
- 266-205
- Mfr. Part No.:
- G3PH-2150B DC5-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR3,543.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,543.51 |
*price indicative
- RS Stock No.:
- 266-205
- Mfr. Part No.:
- G3PH-2150B DC5-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 75V ac/dc | |
| Maximum Control Voltage | 30V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Series | G3PH | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Crlus, cULus, CE, EN (TÜV), RoHS | |
| Width | 186mm | |
| Length | 156mm | |
| Height | 156mm | |
| Output Type | Relay | |
| Off State Leakage Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 15mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 75V ac/dc | ||
Maximum Control Voltage 30V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Series G3PH | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Crlus, cULus, CE, EN (TÜV), RoHS | ||
Width 186mm | ||
Length 156mm | ||
Height 156mm | ||
Output Type Relay | ||
Off State Leakage Current 30mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PH Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PH-5150B 5-24VDC Series Solid State Relay Surface Mount 24V dc Control
- Omron G3PH-5075B 5-24VDC Series Solid State Relay Surface Mount 24 V dc, 240V ac Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3NA Series Solid State Relay Panel Mount 32V dc Control
- Omron G32A Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3H Series Solid State Relay Plug-in Mount 28V ac/dc Control
