Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail Mount, 240 V ac/dc Load, 24V ac/dc Control

Subtotal (1 unit)*

MYR824.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR824.21

*price indicative

RS Stock No.:
266-173
Mfr. Part No.:
G3PE-235B-2N DC12-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Relay

Maximum Load Current

35A

Mount Type

DIN Rail

Maximum Load Voltage

240V ac/dc

Minimum Load Voltage

75V ac/dc

Maximum Control Voltage

24V ac/dc

Minimum Control Voltage

75V ac/dc

Series

G3PE

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Switching Function

Zero cross function

Maximum Operating Temperature

80°C

Height

120mm

Standards/Approvals

and EN Standards (TÜV certification), CSA, UL, RoHS

Width

68mm

Output Type

3 Phase

Off State Leakage Current

10mA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy