Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 240 V ac/dc Load, 30V ac/dc Control
- RS Stock No.:
- 266-170
- Mfr. Part No.:
- G3PE-225B-3 DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR902.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR902.23 |
*price indicative
- RS Stock No.:
- 266-170
- Mfr. Part No.:
- G3PE-225B-3 DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 100V ac/dc | |
| Maximum Control Voltage | 30V ac/dc | |
| Minimum Control Voltage | 9.6V ac/dc | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero cross function | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, and EN Standards (TÜV certification), CSA, RoHS | |
| Width | 68mm | |
| Height | 120mm | |
| Off State Leakage Current | 10mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 100V ac/dc | ||
Maximum Control Voltage 30V ac/dc | ||
Minimum Control Voltage 9.6V ac/dc | ||
Series G3PE | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero cross function | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, and EN Standards (TÜV certification), CSA, RoHS | ||
Width 68mm | ||
Height 120mm | ||
Off State Leakage Current 10mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay Screw 264 V ac Load, 24V dc Control
- Omron G3PE-225B-2 12-24VDC Series Solid State Relay Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
