Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail Mount, 240 V ac Load, 24V dc Control
- RS Stock No.:
- 828-6877
- Mfr. Part No.:
- G3PE-235B-3N DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,258.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,258.99 |
*price indicative
- RS Stock No.:
- 828-6877
- Mfr. Part No.:
- G3PE-235B-3N DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 35A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 100V ac | |
| Minimum Control Voltage | 12V dc | |
| Maximum Control Voltage | 24V dc | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | 3PNO | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 100mm | |
| Length | 22.5mm | |
| Width | 80mm | |
| Standards/Approvals | UL, EN, RoHS | |
| Off State Leakage Current | 10mA | |
| Output Type | Phototriac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 35A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 100V ac | ||
Minimum Control Voltage 12V dc | ||
Maximum Control Voltage 24V dc | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration 3PNO | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 100mm | ||
Length 22.5mm | ||
Width 80mm | ||
Standards/Approvals UL, EN, RoHS | ||
Off State Leakage Current 10mA | ||
Output Type Phototriac | ||
Omron G3PE Series Solid State Relay, 35A Maximum Load Current, 240V AC Maximum Load Voltage - G3PE-235B-3N 12-24VDC
This solid-state relay is a DIN-rail mount device designed to switch AC loads in industrial control and automation environments. It accepts a low-voltage DC control input and provides a photo‑triac output for contactless switching, enabling quieter operation and reduced maintenance compared with electromechanical alternatives. The product is suitable for panel-mounted installations where compact, rail-compatible switching is required.
Features and Benefits:
• 12-24V DC control range allows flexible input sourcing
• Zero-cross switching reduces inrush and electrical noise
• 240V AC maximum switching supports high-voltage circuits
• 35 A continuous load handles substantial current demands
• 10 mA off-state leakage minimises unwanted load current
• UL and RoHS approvals meet recognised industrial standards
• Zero-cross switching reduces inrush and electrical noise
• 240V AC maximum switching supports high-voltage circuits
• 35 A continuous load handles substantial current demands
• 10 mA off-state leakage minimises unwanted load current
• UL and RoHS approvals meet recognised industrial standards
Applications
• Suitable for motor soft-start control in assembly lines
• Ideal for heating-element load switching in process equipment
• Used with PLC outputs for factory automation signalling
• Can be used for lighting control in commercial installations
• Suitable for conveyor and material-handling power switching
• Ideal for heating-element load switching in process equipment
• Used with PLC outputs for factory automation signalling
• Can be used for lighting control in commercial installations
• Suitable for conveyor and material-handling power switching
What Terminal style is provided for wiring connections?
Screw‑type terminals are supplied to secure conductors and enable straightforward field wiring.
What ambient temperatures can it tolerate during operation?
It operates across a wide range from -30°C up to 80°C for use in varied industrial environments.
How does the device behave with low-voltage AC loads?
A minimum load voltage of 100V AC is required for correct switching behaviour, so lower-voltage AC loads will not switch reliably.
How is mounting achieved in control cabinets?
The unit is designed for straightforward DIN-rail attachment for Rapid installation and secure panel integration.
Standards
UL508, CSA22.2 No.14, EN 60947-4-3.
Related links
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay Screw 264 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
