Weller WSF 81D8 Solder Feeder System 80 W, 230V
- RS Stock No.:
- 462-9138
- Mfr. Part No.:
- T0052822699N
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR11,444.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,444.43 |
*price indicative
- RS Stock No.:
- 462-9138
- Mfr. Part No.:
- T0052822699N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WSF 81D8 | |
| Product Type | Solder Feeder System | |
| Tasks Supported | Soldering | |
| Plug Type | Type F - Schuko | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WSF 81D8 | ||
Product Type Solder Feeder System | ||
Tasks Supported Soldering | ||
Plug Type Type F - Schuko | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
WSF 81D Soldering Wire Infeed Systems
Soldering wire infeed systems with two operating modes for automatic and continuous tin feed
Digital control unit for soldering pencil control and infeed control
Hard-earthed in basic state
Drive automatically matched to the wire diameter
With holder for tin rolls up to 1 kg
Antistatic WSF soldering pencils with finger switch and movable heating element
WSF 81D5 - 5 28 206 99 - wire Ø 0.5 → 0.8 mm
WSF 81D8 - 5 28 226 99 - wire Ø 0.8 → 1.5 mm
Soldering - Weller
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Control unit, WSFP 5 / 8 soldering pencils, WSF 2 infeed unit, AK 5 soldering pencil rest
Related links
- Weller PU 81 Analogue Power Unit 80 W, 230V
- Weller WS 81 Analogue Soldering Station 80 W, 230V
- Weller WLSK8023C Analogue Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V

