Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- RS Stock No.:
- 749-129
- Mfr. Part No.:
- 0IC1105V
- Manufacturer:
- Ersa
Subtotal (1 unit)*
MYR3,213.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.38 |
*price indicative
- RS Stock No.:
- 749-129
- Mfr. Part No.:
- 0IC1105V
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | i-CON1V MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number i-CON1V MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa Soldering and desoldering station is a professional system designed for precise electronic soldering tasks. It features the i-TOOL MK2 soldering iron equipped with a high-performance soldering tip to ensure efficient heat transfer. The set includes a sturdy stand and a dry cleaner for maintaining the soldering tip without using water.
High precision temperature control for consistent soldering results
Compact and lightweight design for ease of use and portability
Durable construction
CE and VDE approved
Related links
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON pico MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa 0RDS803 0RDS Multi-Function Day Soldering Station 80 W, 230V
- Weller WS 81 Analogue Soldering Station 80 W, 230V
