Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V

This image is representative of the product range

Subtotal (1 unit)*

MYR3,592.92

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,592.92

*price indicative

RS Stock No.:
749-128
Mfr. Part No.:
0IC1105A0C
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Station

Model Number

i-CON1C MK2

Tasks Supported

Desoldering/Soldering

Power Rating

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Series

i-CON

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Ersa i-CON 1C MK2 is a high-performance soldering station designed for precision tasks in electronics production, rework, and R&D environments. It features the ergonomic and powerful i-TOOL MK2 soldering iron, delivering 150 W of power for efficient soldering of both SMT and PTH components. The station offers a temperature range from 150°C to 450°C, ensuring quick readiness for various soldering applications.

Compact design

Easy operations

CE and VDE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy