Metcal CV-5210 CV-5200 Soldering Station 125 W, 100V, 240 V
- RS Stock No.:
- 182-7619
- Distrelec Article No.:
- 301-09-159
- Mfr. Part No.:
- CV-5210
- Manufacturer:
- Metcal
Subtotal (1 unit)*
MYR6,586.71
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,586.71 |
*price indicative
- RS Stock No.:
- 182-7619
- Distrelec Article No.:
- 301-09-159
- Mfr. Part No.:
- CV-5210
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Station | |
| Model Number | CV-5210 | |
| Tasks Supported | Soldering | |
| Power Rating | 125W | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | CV-5200 | |
| Standards/Approvals | TUV, CE | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Station | ||
Model Number CV-5210 | ||
Tasks Supported Soldering | ||
Power Rating 125W | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series CV-5200 | ||
Standards/Approvals TUV, CE | ||
SmartHeat Power on Demand Technology
Patented Connection Validation IMC Formation Technology
2.8 colour touchscreen with bold graphics
Communications Port for process traceability data and firmware graphics
Precise tip temperature display
Integrated Net Power Meter and power graph
Patented Chip-in-Cartridge technology
Closed loop bi-directional communication
Stores and records cartridge attributes
Provides traceability information
Protects power supply from non-conforming cartridges
Backwards compatible with MX series power supplies
Password protection
