Metcal MX-5210 HAND SOLDERING Soldering Station 80 W, 100V, 240 V, 2 Outputs
- RS Stock No.:
- 168-2651
- Distrelec Article No.:
- 300-22-402
- Mfr. Part No.:
- MX-5210
- Manufacturer:
- Metcal
Subtotal (1 unit)*
MYR7,467.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 26 August 2026
- Plus 10 unit(s) shipping from 09 September 2026
- Plus 10 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,467.87 |
*price indicative
- RS Stock No.:
- 168-2651
- Distrelec Article No.:
- 300-22-402
- Mfr. Part No.:
- MX-5210
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Station | |
| Model Number | MX-5210 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Soldering Tip Temperature | 471°C | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | HAND SOLDERING | |
| Standards/Approvals | WEEE (2002/96/EC), CE, cTUVus | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Station | ||
Model Number MX-5210 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Soldering Tip Temperature 471°C | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series HAND SOLDERING | ||
Standards/Approvals WEEE (2002/96/EC), CE, cTUVus | ||
- COO (Country of Origin):
- CN
New Dual Port Simultaneous Soldering and Rework System highly effective for soldering applications including: lead-free, high mass components or boards, thermally sensitive components requiring low operating temperature, high volume production soldering and touch-up soldering operations. In addition, the MX-5210 can be used for conduction rework of SMDs when using SMTC Series soldering cartridges simultaneously.
Can be operated with two hand-pieces dynamically sharing the 80 watts output power based on demand adding even more application flexibility and speed
Configured with the Metcal Advanced Soldering and Rework Hand-piece
Microprocessor controlled power supply
Improved ergonomics with lightweight hand-pieces
Greater process control with SmartHeat® Technology
ESD safe with incoming AC ground monitoring circuitry
