Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs

Subtotal (1 unit)*

MYR10,358.90

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,358.90

*price indicative

RS Stock No.:
749-149
Mfr. Part No.:
0ICV2005XV
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

VARIO2 MK2

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

200W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Series

i-CON

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Ersa Professional Two-Channel soldering and desoldering station designed to operate both the X-TOOL VARIO soldering iron. This configuration provides maximum flexibility for a wide range of soldering and rework tasks in professional electronics environments. Featuring intelligent power management, the station dynamically allocates power between tools for optimal performance.

Durable construction

USB interface

CE and VDE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy