Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W, 230V, 2 Outputs
- RS Stock No.:
- 749-145
- Mfr. Part No.:
- 0ICV2005AC
- Manufacturer:
- Ersa
Subtotal (1 unit)*
MYR11,234.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,234.71 |
*price indicative
- RS Stock No.:
- 749-145
- Mfr. Part No.:
- 0ICV2005AC
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | VARIO2 MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number VARIO2 MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa Professional Two-Channel soldering and desoldering station designed to operate one i-TOOL AIR S hot Air tool alongside a second soldering or desoldering tool simultaneously. Equipped with intelligent power management, it dynamically distributes power for optimal efficiency and performance. This station features an extremely silent Air supply for the i-TOOL AIR S, ensuring a quiet working environment, and a built-in vacuum pump for reliable desoldering.
Durable construction
USB interface
CE and VDE compliant
Related links
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
