Jalas Black Socks size 44/45 44/45 10/10.5
- RS Stock No.:
- 134-586
- Mfr. Part No.:
- 8215-44-45
- Manufacturer:
- Jalas
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-586
- Mfr. Part No.:
- 8215-44-45
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 44/45 | |
| Product Type | Socks | |
| Size UK | 10/10.5 | |
| Material | Lycra, Beech, Nylon | |
| Colour | Black | |
| Series | JALAS 8215 | |
| Size EU | 44/45 | |
| Number of Pairs | 2 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 44/45 | ||
Product Type Socks | ||
Size UK 10/10.5 | ||
Material Lycra, Beech, Nylon | ||
Colour Black | ||
Series JALAS 8215 | ||
Size EU 44/45 | ||
Number of Pairs 2 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Jalas Red, Black Socks size 44/45 44/45 10/10.5
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas White Socks size 44/45 44/45 10/10.5
- Jalas Black Socks 44/45
