Subtotal (1 pack of 6 pairs)*
MYR583.20
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR583.20 | MYR97.20 |
*price indicative
- RS Stock No.:
- 128-005
- Mfr. Part No.:
- 8214-44-45
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size | 44/45 | |
| Colour | Black | |
| Material | Elastane, Aramid, Polyester, Viscose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size 44/45 | ||
Colour Black | ||
Material Elastane, Aramid, Polyester, Viscose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Red, Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/46 44/46 10/11
- Jalas Black Socks 36/38
