Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- RS Stock No.:
- 128-730
- Mfr. Part No.:
- 8210-44-45
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR356.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR356.40 | MYR59.40 |
*price indicative
- RS Stock No.:
- 128-730
- Mfr. Part No.:
- 8210-44-45
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 44/45 | |
| Size UK | 10/10.5 | |
| Product Type | Socks | |
| Material | Lycra, Tencel Modal, Polyamide | |
| Colour | Grey, Black | |
| Size EU | 44/45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 44/45 | ||
Size UK 10/10.5 | ||
Product Type Socks | ||
Material Lycra, Tencel Modal, Polyamide | ||
Colour Grey, Black | ||
Size EU 44/45 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Red, Black Socks size 44/45 44/45 10/10.5
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- Jalas White Socks size 44/45 44/45 10/10.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas Black Socks 44/45
