Jalas Black Socks 34 → 35
- RS Stock No.:
- 128-740
- Mfr. Part No.:
- 8214-34-35
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR530.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR530.18 | MYR88.363 |
*price indicative
- RS Stock No.:
- 128-740
- Mfr. Part No.:
- 8214-34-35
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 34 → 35 | |
| Product Type | Socks | |
| Material | Aramid, Polyester, Elastane, Viscose | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 34 → 35 | ||
Product Type Socks | ||
Material Aramid, Polyester, Elastane, Viscose | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
