Jalas Black Socks size 40/41 40/41 6.5/7
- RS Stock No.:
- 134-592
- Mfr. Part No.:
- 8215B-40-41
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR248.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR248.03 | MYR41.338 |
*price indicative
- RS Stock No.:
- 134-592
- Mfr. Part No.:
- 8215B-40-41
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 40/41 | |
| Product Type | Socks | |
| Size UK | 6.5/7 | |
| Material | Recycled Polyamide, Tencel Modal, Elastane | |
| Colour | Black | |
| Series | JALAS 8215B | |
| Size EU | 40/41 | |
| Standards/Approvals | EAC, TP TC 017:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 40/41 | ||
Product Type Socks | ||
Size UK 6.5/7 | ||
Material Recycled Polyamide, Tencel Modal, Elastane | ||
Colour Black | ||
Series JALAS 8215B | ||
Size EU 40/41 | ||
Standards/Approvals EAC, TP TC 017:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas White Socks size 40/41 40/41 6.5/7
- Jalas Black Socks size 39/41 39-41 6/7
- Jalas Black Socks size 39/41 39/41 6/7
- Jalas Grey, Black Socks size 39/41 39/41 6/7
- Jalas Black Socks 39/41 6/7
- Jalas Black Socks 39/41
- Delta Plus Grey Isothermic Slipper size 40/41 40/41 6/7
- Jalas Black Socks size 42/43 42/43 8/9
