Jalas Black, Grey Socks size 39/41 39/41 6/7
- RS Stock No.:
- 128-734
- Mfr. Part No.:
- 8212-39-41
- Manufacturer:
- Jalas
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 128-734
- Mfr. Part No.:
- 8212-39-41
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size UK | 6/7 | |
| Size | 39/41 | |
| Material | Polyamide, Lycra, Tencel Modal | |
| Colour | Black, Grey | |
| Size EU | 39/41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size UK 6/7 | ||
Size 39/41 | ||
Material Polyamide, Lycra, Tencel Modal | ||
Colour Black, Grey | ||
Size EU 39/41 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black, Grey Socks size 39/41 39/41 6/7
- Jalas Black Socks size 39/41 39/41 6/7
- Jalas Black Socks size 39/41 39-41 6/7
- Jalas Grey, Black Socks size 39/41 39/41 6/7
- Jalas Red, Black Socks size 39/41 39/41 6/7
- Jalas White Socks size 39/41 39/41 6/7
- JLF Pro Black, Grey Socks size 39/41 39/41 5.5/6
- Jalas Black Socks 39/41 6/7
