Jalas White Socks size 39/41 39/41 6/7
- RS Stock No.:
- 134-599
- Mfr. Part No.:
- 8216-39-41
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
MYR236.91
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR236.91 | MYR39.485 |
*price indicative
- RS Stock No.:
- 134-599
- Mfr. Part No.:
- 8216-39-41
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size | 39/41 | |
| Size UK | 6/7 | |
| Colour | White | |
| Material | Nylon, Lycra, Tencel Modal | |
| Series | JALAS 8216 | |
| Size EU | 39/41 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size 39/41 | ||
Size UK 6/7 | ||
Colour White | ||
Material Nylon, Lycra, Tencel Modal | ||
Series JALAS 8216 | ||
Size EU 39/41 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 39/41 39/41 6/7
- Jalas Black Socks size 39/41 39-41 6/7
- Jalas Grey, Black Socks size 39/41 39/41 6/7
- Jalas Black, Grey Socks size 39/41 39/41 6/7
- Jalas Red, Black Socks size 39/41 39/41 6/7
- Jalas Black Socks 39/41 6/7
- JLF Pro White Socks size 39/41 39/41 5.5/7
- Jalas White Socks size 40/41 40/41 6.5/7
