Jalas Red, Black Socks size 39/41 39/41 6/7

Subtotal (1 pack of 6 pairs)*

MYR732.10

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR732.10MYR122.017

*price indicative

RS Stock No.:
128-291
Mfr. Part No.:
8221-39-41
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Socks

Size

39/41

Size UK

6/7

Material

Spandex, Polyester, Merino Wool, Polyamide

Colour

Red, Black

Size EU

39/41

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links