Teng Tools 1/2 in Drive 10 mm Bit Hex, 100mm Overall Length
- RS Stock No.:
- 832-433
- Mfr. Part No.:
- M122510-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR80.79
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.79 |
*price indicative
- RS Stock No.:
- 832-433
- Mfr. Part No.:
- M122510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools long hex bit socket serves as a reliable tool for fastenings with a hexagon hole, facilitating ease of use in various applications.
Constructed from Durable chrome vanadium and S2 steel for enhanced strength
Features a retention groove for secure socket connection to the drive end
Designed to meet DIN7422 regulations for consistent performance
Includes a metal socket clip for convenient storage on a socket rail
Offers a satin finish for a better grip when handling
Related links
- Teng Tools 1/2 in Drive 5 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 10 mm Bit Hex, 100mm Overall Length
- Teng Tools 1/2 in Drive 6 mm Hex, 100mm Overall Length
- Wera 1/4 in Drive TX 30 x 28 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 8 mm Bit Hex, 100mm Overall Length
- Wera 3/8 in Drive 100 mm Bit Hex, 100mm Overall Length
- Facom 1/2 in Drive 8 mm Bit Hex, 100mm Overall Length
- Wera 1/4 in Drive TX40 Bit Hex, 100mm Overall Length
