Teng Tools 1/2 in Drive 5 mm Bit Hex, 100mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR66.38

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.38

*price indicative

RS Stock No.:
832-429
Mfr. Part No.:
M122505-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

5 mm

Drive Size

1/2in

Socket Type

Bit

Number of Pieces

1

Finish

Satin

Overall Length

100mm

Material

Chrome Vanadium

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools bit socket is designed for use with fastenings featuring a hexagon hole, making it an essential tool for any professional or enthusiast needing precision in automotive and engineering tasks.

Made from chrome vanadium and S2 steel for durability

Satin finish enhances grip for better handling

Retention groove secures the socket connection to the drive end

Complies with DIN7422 standards for reliability

Includes a metal socket clip for organised storage

Length of 100 mm provides versatility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy