Teng Tools 1/2 in Drive 6 mm Hex, 100mm Overall Length
- RS Stock No.:
- 832-430
- Mfr. Part No.:
- M122506-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR66.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.38 |
*price indicative
- RS Stock No.:
- 832-430
- Mfr. Part No.:
- M122506-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Chrome Vanadium | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long Hex Bit Socket is expertly engineered to grip fastenings with a hexagon hole, enabling precise torque application in various mechanical tasks.
Crafted from Durable Chrome Vanadium and S2 steel
Satin finish provides enhanced grip during handling
Retention groove ensures secure connection to drive end
Designed for in-hex screws and grub screws
Manufactured in compliance with DIN7422 standards
Includes a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 1/2 in Drive 5 mm Bit Hex, 100mm Overall Length
- Teng Tools 1/2 in Drive 10 mm Bit Hex, 100mm Overall Length
- Teng Tools 1/2 in Drive 6 Bit Socket, 100mm Overall Length
- Teng Tools 1/2 in Drive M14 Bit Square, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
