Teng Tools 3/8 in Drive 22 mm 6 Point Socket, 29mm Overall Length
- RS Stock No.:
- 832-335
- Mfr. Part No.:
- M380522-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR50.73
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.73 |
*price indicative
- RS Stock No.:
- 832-335
- Mfr. Part No.:
- M380522-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 29mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket is a 3/8 inch drive implement designed for high-performance applications, expertly crafted to provide reliable torque and secure fitment in various automotive and maintenance tasks.
6-point single hexagon socket ensures optimal grip
Manufactured from Durable chrome vanadium for long-lasting use
Satin finish enhances handling comfort and grip during operation
Retention groove for ball detent secures socket connection
Complies with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3/8 in Drive 16 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 20 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 6 Point Standard, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
