Teng Tools 3/8 in Drive 19 mm 6 Point Socket, 29mm Overall Length
- RS Stock No.:
- 832-334
- Mfr. Part No.:
- M380519-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR44.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.46 |
*price indicative
- RS Stock No.:
- 832-334
- Mfr. Part No.:
- M380519-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 29mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 29mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch socket is designed for enhanced grip and performance, providing a reliable tool for professional and home use. Its high-quality construction ensures durability and ease of use in various applications.
6 point single hexagon design for improved grip and torque transfer
Constructed from chrome vanadium for exceptional strength and longevity
Satin finish prevents slippage during handling
Incorporates a retention groove for secure connection to drive ends
Related links
- Teng Tools 3/8 in Drive 16 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 22 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 17 mm 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point Socket, 29mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 12 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 20 mm 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive 21 mm 6 Point, 29mm Overall Length
