Teng Tools 3/8 in Drive 18 mm 6 Point Standard, 29mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR43.84

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.84

*price indicative

RS Stock No.:
832-333
Mfr. Part No.:
M380518-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

18 mm

Drive Size

3/8in

Socket Type

6 Point

Number of Pieces

1

Finish

Satin

Overall Length

29mm

Material

Chrome Vanadium

Drive Type

Standard

COO (Country of Origin):
TW
The Teng Tools socket is a precision-engineered tool designed for optimal grip and durability, perfect for professional automotive and engineering use. It delivers reliable performance with a 3/8'' drive and an 18mm size for various applications.

6-point single hexagon design enhances grip on fasteners

Crafted from chrome vanadium material for long-lasting strength

Satin finish improves handling comfort, even in slippery conditions

Retention groove secures socket connection to drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy