Teng Tools 3/8 in Drive 15 mm Regular Square, 26mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR36.32

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR36.32

*price indicative

RS Stock No.:
832-329
Mfr. Part No.:
M380515-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

15 mm

Drive Size

3/8 in

Socket Type

Regular

Number of Pieces

1

Insulated

No

Finish

Matt Chrome

Non-Sparking

No

Standards/Approvals

ISO 2725

Overall Length

26mm

Material

Chrome Vanadium

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools socket offers a reliable solution for various fastening tasks, featuring a 6-point single hexagon design that enhances grip and efficiency in professional settings.

Crafted from Durable Chrome Vanadium material for longevity

Satin finish ensures a secure grip during handling

Equipped with a retention groove to securely attach to drive ends

Conforms to DIN3120/3124 and ISO2725 standards for quality assurance

Includes a metal socket clip for convenient storage on a socket rail

Designed specifically for 3/8 inch drive applications with a 15mm size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy