Teng Tools 3/8 in Drive 11 mm Standard, 26mm Overall Length
- RS Stock No.:
- 832-325
- Mfr. Part No.:
- M380511-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR35.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.70 |
*price indicative
- RS Stock No.:
- 832-325
- Mfr. Part No.:
- M380511-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Drive Type | Standard | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
Drive Type Standard | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch socket offers exceptional performance for various applications, ensuring a secure grip with its six-point design. Built for reliability, its an essential addition for precision mechanics and maintenance tasks.
6-point single hexagon socket design enhances grip
Constructed from Durable chrome vanadium material
Satin finish provides improved handling during use
Retention groove secures socket connection to drive end
Manufactured to DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3/8 in Drive 10 mm Standard, 26mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 26mm Overall Length
- SAM 3/8 in Drive 11 mm Standard Torx, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 14 mm Socket, 26mm Overall Length
