Teng Tools 3/8 in Drive 10 mm Standard, 26mm Overall Length
- RS Stock No.:
- 832-323
- Mfr. Part No.:
- M380510-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR35.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.70 |
*price indicative
- RS Stock No.:
- 832-323
- Mfr. Part No.:
- M380510-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Drive Type | Standard | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
Drive Type Standard | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a superior tool designed for efficient fastening and loosening of nuts and bolts, providing reliability and ease of use.
6 point single hexagon design ensures better grip and reduced slipping
Crafted from Durable chrome vanadium for enhanced strength
Satin finish improves handling comfort during use
Retention groove securely connects the socket to the drive end
Manufactured to meet strict DIN and ISO standards
Includes a metal socket clip for organised storage on a socket rail
Related links
- Teng Tools 3/8 in Drive 11 mm Standard, 26mm Overall Length
- Teng Tools 3/8 in Drive 10 mm 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 14 mm Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
