Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR185.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR185.56

*price indicative

RS Stock No.:
602-946
Mfr. Part No.:
6140410
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Insert

Socket Size

19 mm

Drive Size

1/2in

Socket Type

Bi-Hexagonal

Number of Pieces

1

Finish

Chrome Plated

Standards/Approvals

DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174

Overall Length

82mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket is a high-performance tool designed for precision and durability, Ideal for both professional and DIY applications. Crafted from chrome-vanadium steel, this socket ensures long-lasting performance and resistance to wear. Its square drive, conforming to DIN 3120 - C 12,5 and ISO 1174 standards, features a ball retention groove for secure engagement with fasteners. The thoughtfully designed non-slip cross knurling facilitates manual operation, providing excellent grip even in challenging conditions. With a standard width of 19 mm and suitable for a variety of sizes, this socket is perfect for precise torque applications, making it an essential addition to any toolbox.

Constructed from high quality chrome vanadium steel for enhanced durability

Non slip cross knurling enhances grip, ensuring safe manual operation

Meets DIN 3124 and ISO 2725 1 standards for reliable performance

Polished and chrome plated surface for improved resistance to corrosion

Backup ball catching mechanism for additional security during use

Designed for ease of use with confirmation of manual operation

Total length of 82 mm optimally balances reach and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy