Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- RS Stock No.:
- 602-936
- Mfr. Part No.:
- 6140170
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR169.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.90 |
*price indicative
- RS Stock No.:
- 602-936
- Mfr. Part No.:
- 6140170
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Chrome Plated | |
| Overall Length | 77mm | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Finish Chrome Plated | ||
Overall Length 77mm | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket is an essential tool for professionals in need of a reliable and Durable socket designed for both precision and robustness. Crafted from high-quality chrome vanadium steel, this socket is chrome-plated for enhanced protection against wear and corrosion, making it suitable for rigorous use. Featuring a bi-hexagon UD profile and a long pattern, it provides an exceptional grip during manual operation. Its non-slip cross knurling ensures optimal handling even in challenging conditions. The thoughtfully designed square drive adheres to industry standards, making it compatible with various applications. With its lightweight structure and user-friendly design, this socket not only meets DIN and ISO specifications but also guarantees efficiency and reliability for every task.
Accordance with DIN 3124 and ISO 2725 1 for universal compatibility
Manually operated design features non slip cross knurling for improved grip
Constructed from chrome vanadium steel for strength and longevity
Polished, chrome plated surface for resistance against rust and wear
Backup ball catching feature enhances operational efficiency
Related links
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 24 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 30 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 22 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length
- BETA 3/8 in Drive 15 mm Bi-Hexagonal Square, 32mm Overall Length
