Gedore 1/2 in Drive 24 mm Bi-Hexagonal Square, 82mm Overall Length
- RS Stock No.:
- 602-504
- Mfr. Part No.:
- 6140760
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR242.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR242.36 |
*price indicative
- RS Stock No.:
- 602-504
- Mfr. Part No.:
- 6140760
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Socket Type | Bi-Hexagonal | |
| Number of Pieces | 1 | |
| Finish | Chrome Plated | |
| Overall Length | 82mm | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Socket Type Bi-Hexagonal | ||
Number of Pieces 1 | ||
Finish Chrome Plated | ||
Overall Length 82mm | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - C 12.5, ISO 1174 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket, featuring a bi-hexagon UD profile and a long pattern, is designed for efficient use in professional and DIY applications alike. Built to conform to DIN 3124 and ISO 2725-1 standards, this tool ensures a secure grip and reliable performance. Manually operated with non-slip cross knurling, it allows for easy handling even in challenging conditions. Made from high-quality chrome-vanadium steel, it is both Durable and resistant to wear, thanks to its chrome-plated finish. With a square drive compatible with various configurations, this socket is essential for any toolbox, offering precision and control for a variety of fastening tasks.
Accurate fit due to compliance with DIN 3124 and ISO 2725 1 standards
Bi hexagon UD profile enhances grip and torque application
Manufactured from chrome vanadium steel for long lasting durability
Chrome plated surface provides corrosion resistance and a polished finish
Designed for manual operation with non slip cross knurling for easy handling
Features a drilled hole for tommy bar, facilitating effective torque application
Related links
- Gedore 1/2 in Drive 19 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 22 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 30 mm Bi-Hexagonal Square, 82mm Overall Length
- Gedore 1/2 in Drive 13 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1/2 in Drive 17 mm Bi-Hexagonal Square, 77mm Overall Length
- Gedore 1 in Drive 65 mm Bi-Hexagonal Square, 88mm Overall Length
- Gedore 1 in Drive 46 mm Bi-Hexagonal Square, 75mm Overall Length
- Bahco 1 in Drive 58 mm Standard Square, 82mm Overall Length
