Teng Tools MBHI14 1/4 in Hex, 60mm Overall
- RS Stock No.:
- 832-472
- Mfr. Part No.:
- MBHI14
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR80.79
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.79 |
*price indicative
- RS Stock No.:
- 832-472
- Mfr. Part No.:
- MBHI14
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Holder | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Model Number | MBHI14 | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Holder | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Model Number MBHI14 | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic impact bit holder offers a robust solution for securely holding 1/4 inch hex drive impact bits, ensuring efficient use in tight spaces.
Constructed from S2 stainless steel for durability and performance
Overall length of 60mm designed to access hard-to-reach areas
Recessed magnet ensures secure fastening with ferrous materials
Engineered to handle higher torsion forces effectively
Highlighted as an impact-ready bit holder, enhancing operational versatility
