Teng Tools 1/4 in Hex Extractor Extractor, 60mm Overall
- RS Stock No.:
- 838-127
- Mfr. Part No.:
- TJEP05
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR370.12
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR370.12 |
*price indicative
- RS Stock No.:
- 838-127
- Mfr. Part No.:
- TJEP05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Extractor | |
| Sub Type | Extractor | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Finish | Black Phosphate | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Extractor | ||
Sub Type Extractor | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Finish Black Phosphate | ||
- COO (Country of Origin):
- TW
The Teng Tools twist extractor set is specifically designed for effective removal of damaged fasteners in metric sizes ranging from 8 mm to 13 mm, offering a practical solution for both professionals and hobbyists.
Constructed from high-strength chrome molybdenum steel for enhanced durability
Includes five extractors suited for sizes 8 mm, 10 mm, 11 mm, 12 mm, and 13 mm
1/4 inch hex drive designed to work with standard bit holders and power tool accessories
Black phosphate finish provides excellent corrosion resistance
Related links
- Teng Tools TEP65508 1/4 in Hex Extractor Extractor, 65mm Overall
- Teng Tools TEP65511 1/4 in Hex Extractor Extractor, 65mm Overall
- Teng Tools 1/4 Hex Extractor Extractor, 65mm Overall
- Teng Tools MBHI14 1/4 in Hex, 60mm Overall
- Teng Tools 1/4 in Hex, 300mm Overall
- Teng Tools 1/4 in Hex Adapter Coupler, 25mm Overall
- Teng Tools 1/4 in Hex Adapter Socket, 12mm Overall
- Teng Tools 1/4 in Hex Hexagon Ratchet Screwdriver, 100 mm length
