Gedore 1/4 in Hex Hex, 60mm Overall
- RS Stock No.:
- 602-464
- Mfr. Part No.:
- 6538610
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR37.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.76 |
*price indicative
- RS Stock No.:
- 602-464
- Mfr. Part No.:
- 6538610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/4in | |
| Product Type | Bit Holder | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Finish | Chrome Plated | |
| Material | Chromate Plated | |
| Standards/Approvals | DIN 7427 Form D, DIN ISO 1173, DIN 3126 - E 6, 3, DIN 3126 - D 6, 3 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/4in | ||
Product Type Bit Holder | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Finish Chrome Plated | ||
Material Chromate Plated | ||
Standards/Approvals DIN 7427 Form D, DIN ISO 1173, DIN 3126 - E 6, 3, DIN 3126 - D 6, 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Bit holder for power tools is an essential accessory designed to enhance efficiency and precision during your work tasks. Crafted according to DIN 7427 Form D standards, it features both an external and internal hexagon drive, ensuring compatibility with a wide range of power tools. Its magnetic holder securely holds bits in place, allowing for easy and swift changes. The chrome-plated gun-metal finish not only provides durability but also prevents corrosion, ensuring longevity in any workshop environment. Weighing a mere 0.023 kg and measuring 60 mm in total length, this bit holder is lightweight yet robust, making it perfect for both professional tradespeople and DIY enthusiasts alike.
Accordance with DIN 7427 Form D guarantees quality
Magnetic holder prevents bits from slipping during use
Chrome plated finish offers superior corrosion resistance
Compact design at just 60 mm in length ensures easy handling
Designed for efficient use with power tools, streamlining tasks
Related links
- Makita 1/4 in Hex Hex, 60mm Overall
- Teng Tools MBHI14 1/4 in Hex, 60mm Overall
- DeWALT 1/4 in Hex, 60mm Overall
- CK 6.35 mm Hex, 60mm Overall
- Gedore 1/4 in Hex Adapter Bit Adapter, 23mm Overall
- CK Hex, 60mm Overall
- Teng Tools 1/4 in Hex Extractor Extractor, 60mm Overall
- Gedore 1/4 in Hex Phillips Slotted 250mm length Molybdenum Vanadium Steel
