Bosch Hex Holder

N

Subtotal (1 unit)*

MYR42.99

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42.99

*price indicative

RS Stock No.:
693-367
Mfr. Part No.:
2608522321
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Socket Accessory

Sub Type

Holder

Drive Type

Hex

Finish

Chrome

Material

Steel

RoHS Status: Exempt

The Bosch Bit holder impact is designed to provide secure and stable fastening for screwdriver bits in impact applications. it features a robust construction that withstands high torque, ensuring durability and reliability. the holder delivers strong magnetic retention for quick and easy bit changes, making it Ideal for professional use in demanding environments.

Offers Durable construction to withstand high torque impact tasks

Supports quick and easy bit changes for efficiency

Provides compatibility with standard screwdriver bits

Ensures reliable performance in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy