Bosch Hex Holder

N

Subtotal (1 pack of 10 units)*

MYR244.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR244.28MYR24.428

*price indicative

RS Stock No.:
673-693
Mfr. Part No.:
2608522317
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Socket Accessory

Sub Type

Holder

Drive Type

Hex

Finish

Chrome

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.

Packaged in C1a packaging types

Minimum order quantity of 1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy