Bosch 6.35 mm Hex Holder Socket Accessory
- RS Stock No.:
- 693-366
- Mfr. Part No.:
- 2607002584
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR70.51
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.51 |
*price indicative
- RS Stock No.:
- 693-366
- Mfr. Part No.:
- 2607002584
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 6.35mm | |
| Product Type | Socket Accessory | |
| Drive Type | Hex | |
| Sub Type | Holder | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 6.35mm | ||
Product Type Socket Accessory | ||
Drive Type Hex | ||
Sub Type Holder | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
The Bosch Universal Holder is a versatile power tool accessory designed to provide a secure and quick connection between a drill or driver and various screwdriver bits. These holders are manufactured to the standard and feature a 1/4 inch external hex shank for broad compatibility with standard power tool chucks.
Available with standard 1/4 inch hex or SDS Plus shank types
Various packaging options including PC1a or P0b types
Related links
- Bosch Hex Holder Socket Accessory
- Bosch 6.35 mm Hex Extension Socket Accessory
- Bosch 6.35 mm Hex Arbour Socket Accessory
- Bosch 6.35 mm Square Adapter Socket Accessory
- Bosch Torx Screwdriver Bit T20 Tip 152mm Overall 1-Piece
- Bosch 6.35 mm 18V, 1.5 Ah Impact Wrench
- Bosch HSS-G Accessory 6.35 mm 1, 100mm Overall
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
