Nidec Components Through Hole Slide Switch SPST Latching 100mA Copper
- RS Stock No.:
- 196-8157
- Mfr. Part No.:
- CVS-01C
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR57.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR11.458 | MYR57.29 | - |
| 25 - 45 | MYR11.06 | MYR55.30 | 3% |
| 50 + | MYR10.542 | MYR52.71 | 7% |
*price indicative
- RS Stock No.:
- 196-8157
- Mfr. Part No.:
- CVS-01C
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-Off | |
| Series | CVS | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.2mm | |
| Length | 6.5mm | |
| Mechanical Life | 1000Operations | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-Off | ||
Series CVS | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Depth 1.2mm | ||
Length 6.5mm | ||
Mechanical Life 1000Operations | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Copal Electronics CVS-01C is a SPST DIP slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CVS-01C SPST DIP slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CVS-01C SPST DIP slide switches consists of 100 pieces per pack.
10,000 electrical life cycles with an operating force of 102 ∼ 357gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Excellent contact stability by twin Gold-plated contact
Related links
- Nidec Components Surface Slide Switch SPST Latching 100mA
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- KNITTER-SWITCH Panel Slide Switch SPST Latching 350mA Copper
- Nidec Components Through Hole Slide Switch SPST 100mA
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350mA Plastic
- Nidec Components Through Hole Slide Switch SPST On-Off 100mA
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- APEM PCB Slide Switch SPST Latching 400mA Thermoplastic
