Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- RS Stock No.:
- 196-8119
- Mfr. Part No.:
- CL-SB-22B-12
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR39.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR7.89 | MYR39.45 | - |
| 25 - 45 | MYR7.622 | MYR38.11 | 3% |
| 50 + | MYR7.354 | MYR36.77 | 6% |
*price indicative
- RS Stock No.:
- 196-8119
- Mfr. Part No.:
- CL-SB-22B-12
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 200mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 12V ac | |
| Series | CL-SB | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 3.5mm | |
| Length | 8.5mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 200mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 12V ac | ||
Series CL-SB | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Depth 3.5mm | ||
Length 8.5mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Copal Electronics CL-SB-22B-12 is a DPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-22B-12 DPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-22B-12 DPDT slide switches consists of 500 pieces per reel which weighs 5 grams.
On-On switch function with 10,000 electrical life cycles with an operating force of 153gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
Related links
- Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 200mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch SPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T 200mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide
- Nidec Components Surface Slide Switch DP3T 200mA Polyamide
- Nidec Components Surface Slide Switch SP3T 200mA Polyamide
