Nidec Components Surface Slide Switch SPDT 200mA Polyamide
- RS Stock No.:
- 196-8130
- Mfr. Part No.:
- CL-SB-12A-12
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR62.84
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 20 | MYR6.284 | MYR62.84 |
| 30 - 40 | MYR6.065 | MYR60.65 |
| 50 + | MYR5.854 | MYR58.54 |
*price indicative
- RS Stock No.:
- 196-8130
- Mfr. Part No.:
- CL-SB-12A-12
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 200mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Contact AC Voltage | 12V ac | |
| Contact DC Voltage | 50V dc | |
| Series | CL-SB | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 8.5mm | |
| Depth | 4.3mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 200mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Contact AC Voltage 12V ac | ||
Contact DC Voltage 50V dc | ||
Series CL-SB | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Length 8.5mm | ||
Depth 4.3mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Copal Electronics CL-SB-12A-12 is a SPDT 2-position slide switch having DC current rating of 2000mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is 2mm in length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CL-SB-12A-12 SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CL-SB-12A-12 SPDT slide switches consists of 500 pieces per reel which weighs 5 grams.
On-On switch function with 10,000 electrical life cycles with an operating force of 153gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
The minimum insulation resistance is 100MΩ and maximum contact resistance is 50mΩ
Switch Travel Time is 200mm
Related links
- Nidec Components Surface Slide Switch SPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide
- Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T 200mA Polyamide
- Nidec Components Surface Slide Switch DP3T 200mA Polyamide
- Nidec Components Surface Slide Switch SP3T 200mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500mA
- Nidec Components Through Hole Slide Switch DPDT 200mA Polyamide
