Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- RS Stock No.:
- 179-6372
- Mfr. Part No.:
- CL-SB-22B-02
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR644.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR6.448 | MYR644.80 |
| 200 - 300 | MYR6.307 | MYR630.70 |
| 400 + | MYR6.171 | MYR617.10 |
*price indicative
- RS Stock No.:
- 179-6372
- Mfr. Part No.:
- CL-SB-22B-02
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 200mA | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Length | 8.5mm | |
| Series | CL-SB | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Depth | 5.5mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 200mA | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Length 8.5mm | ||
Series CL-SB | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Depth 5.5mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Wide variety (circuit composition, Operation Direction, Terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
Related links
- Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 200mA Polyamide
- Nidec Components Surface Slide Switch SPDT 200mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500mA
- Nidec Components Surface Slide Switch DP3T 200mA Polyamide
- Nidec Components Surface Slide Switch SP3T 200mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T 200mA Polyamide
