Nidec Components Through Hole Slide Switch SPDT Latching 100mA Polyamide
- RS Stock No.:
- 180-6952
- Mfr. Part No.:
- CF-LD-1DC6-AG2
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
MYR304.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 350 | MYR12.172 | MYR304.30 |
| 375 - 1225 | MYR11.684 | MYR292.10 |
| 1250 + | MYR11.197 | MYR279.93 |
*price indicative
- RS Stock No.:
- 180-6952
- Mfr. Part No.:
- CF-LD-1DC6-AG2
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Vertical PC Pin Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | On-On | |
| Series | CF-LD | |
| Standards/Approvals | RoHS, UL | |
| Width | 5mm | |
| Depth | 10.8mm | |
| Length | 7.9mm | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Vertical PC Pin Terminal | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Switch Configuration On-On | ||
Series CF-LD | ||
Standards/Approvals RoHS, UL | ||
Width 5mm | ||
Depth 10.8mm | ||
Length 7.9mm | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
Hyper miniature, Light operating touch
Light operating feeling.
Auto soldering on PC board is possible (non-washable).
Three mounting types of PC/Right Angle/Vertical are available.
The gold-plated clip contact mechanism ensures high contact reliability.
Lever design, considering the operability.
Three lever colours of white, red, and grey are lined up.
Related links
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Polyamide
- Nidec Components Slide Switch
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT Latching 100mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Liquid Crystal Polymer
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyamide
- APEM PCB Slide Switch DPDT Latching 100mA Polyamide
