20 Way Yamaichi Straight Through Hole 2.54 mm Pitch SIL Socket 700V, Solder, 1A

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR32.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR32.66-
5 - 14MYR31.074%
15 - 49MYR29.479%
50 - 99MYR28.0114%
100 +MYR26.6118%

*price indicative

RS Stock No.:
240-5933
Mfr. Part No.:
IC26V-2010-GG4
Manufacturer:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

SIL Socket

Number of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold

Current

1A

Orientation

Straight

Pitch

2.54mm

Mount Type

Through Hole

Housing Material

Polyamide Fibreglass

Voltage

700V

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Depth

12.67mm

Width

10.13mm

Standards/Approvals

No

Length

25.37mm

COO (Country of Origin):
PH
The Yamaichi IC26V Series DIP is highly reliable four point contact design. It has machined sleeves eliminating solder or flux penetration. It stand-off preventing blowholes in solder joints. The plating of inner contact and of solder terminal are of gold. They have a operating temperature of -65 to +125 degree Celsius and current Rating of 1A.

RoHS compliant

No. of contact - 20

Insulation Resistance - 1000M ohm

Withstanding voltage - 700VAC rms/minute

Contact Resistance - 20M ohm max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy