Yamaichi, IC26V 2.54 mm Pitch Straight 14 Way, Surface Turned Pin DIL Socket, 1A
- RS Stock No.:
- 240-5929
- Mfr. Part No.:
- IC26V-1403-GG4
- Manufacturer:
- Yamaichi
Get a bulk buy discount
Add 5 more to save MYR5.25
View bulk pricing optionsSubtotal (1 unit)*
MYR22.28
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR22.28 | - |
| 5 - 14 | MYR21.23 | MYR5.25 |
| 15 - 49 | MYR20.20 | MYR31.20 |
| 50 - 99 | MYR19.13 | MYR157.50 |
| 100 + | MYR18.23 | MYR405.00 |
*price indicative
- RS Stock No.:
- 240-5929
- Mfr. Part No.:
- IC26V-1403-GG4
- Manufacturer:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Product Type | DIL Socket | |
| Number of Contacts | 14 | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 700V | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.13mm | |
| Standards/Approvals | No | |
| Length | 17.75mm | |
| Depth | 3.9mm | |
| Contact Material | Copper Alloy | |
| Series | IC26V | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Product Type DIL Socket | ||
Number of Contacts 14 | ||
Mount Type Surface | ||
Pin Type Turned | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 700V | ||
Contact Plating Gold | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 10.13mm | ||
Standards/Approvals No | ||
Length 17.75mm | ||
Depth 3.9mm | ||
Contact Material Copper Alloy | ||
Series IC26V | ||
- COO (Country of Origin):
- PH
The Yamaichi IC26V Series DIP is highly reliable four point contact design. It has machined sleeves eliminating solder or flux penetration. It stand-off preventing blowholes in solder joints. The plating of inner contact and of solder terminal are of gold. They have a operating temperature of -65 to +125 degree Celsius and current Rating of 1A.
RoHS compliant
No. of contact - 14
Insulation Resistance - 1000M ohm
Withstanding voltage - 700VAC rms/minute
Contact Resistance - 20M ohm max
Related links
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Yamaichi Surface Turned Pin DIL Socket, 1A
- Preci-Dip Surface Turned Pin Open Frame DIL Socket, 1A
