Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-046
- Mfr. Part No.:
- XVB7L27
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR570.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.52 |
*price indicative
- RS Stock No.:
- 754-046
- Mfr. Part No.:
- XVB7L27
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator Light | |
| Series | Harmony XVB7 | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Mount Type | Inverted, Upright | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 63.82mm | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator Light | ||
Series Harmony XVB7 | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Mount Type Inverted, Upright | ||
Light Effect Steady | ||
Lens Colour White | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 63.82mm | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module is designed as a beacon for signalling purposes, providing a steady white LED illumination suitable for various applications requiring reliable, visible alerts.
Steady LED white light for clear visibility
IP66 rating ensures robust protection against dust and water
Sustainable design with 50,000 hours of service life
Net weight of just 0.094 kg, facilitating easy installation
Related links
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Clear Multi-Function+Steady Effect Indicator Light AC/DC,
- Schneider Electric Harmony XVB7 Series White Blinking Effect Indicator Light AC/DC, IP66
