Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66
- RS Stock No.:
- 754-040
- Mfr. Part No.:
- XVB7C26
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR406.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR406.91 |
*price indicative
- RS Stock No.:
- 754-040
- Mfr. Part No.:
- XVB7C26
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Indicator Light | |
| Component Type | Light Module | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| Height | 59.3mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| IP Rating | IP66 | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Indicator Light | ||
Component Type Light Module | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
Height 59.3mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
IP Rating IP66 | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module offers reliable signalling with a steady blue LED light, designed for versatility in both upright and inverted mounting positions. Its robust construction and IP66 protection make it suitable for various environments.
Standard lens ensures bright and clear visibility
Rated for operational voltage of 24 V AC/DC
Long service life of 50,000 hours reduces maintenance needs
Related links
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Flashing Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Blinking Effect Indicator Light AC/DC, IP66
