Schneider Electric Harmony XVB7 Series Clear Multi-Function+Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC,
- RS Stock No.:
- 754-070
- Mfr. Part No.:
- XVB7CM9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,443.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,443.44 |
*price indicative
- RS Stock No.:
- 754-070
- Mfr. Part No.:
- XVB7CM9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVB7 | |
| Product Type | Indicator Light | |
| Component Type | Light Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Multi-Function+Steady | |
| Mount Type | Inverted, Upright | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-5-1 | |
| IP Rating | IP66 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | CSA, IEC 60947-5-1, UL | |
| Housing Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVB7 | ||
Product Type Indicator Light | ||
Component Type Light Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Multi-Function+Steady | ||
Mount Type Inverted, Upright | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-5-1 | ||
IP Rating IP66 | ||
Base Diameter 70mm | ||
Hazardous Area Certification CSA, IEC 60947-5-1, UL | ||
Housing Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric light module offers Advanced signalling capabilities and multi-functional lighting options, perfect for enhancing visibility in various environments. Its Durable design ensures reliable performance in diverse conditions.
IP66 rating provides robust protection against dust and water ingress
Long service life of 50,000 hours reduces maintenance needs
Compact dimensions enable easy integration into existing systems
Related links
- Schneider Electric Harmony XVB7 Series Yellow Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Red Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Blue Steady Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series Green Blinking Effect Indicator Light AC/DC, IP66
- Schneider Electric Harmony XVB7 Series White Blinking Effect Indicator Light AC/DC, IP66
